5012 10L1 | Lutronic

Sensor-actuator distributor, 10 x M8 (3 pole), 5012 10L1

Order No.: 48F175
EAN: 4099889704150
MPN:
5012 10L1
Series: 5012
5012 10L1 Lutronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
111.3364 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
111.34 € *
Price list
Quantity
Price per unit*
1 pcs.
111.3364 €
2 pcs.
103.5181 €
5 pcs.
97.3301 €
10 pcs.
90.5114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator distributor, 5012 10L1, Lutronic

Passive distribution box M8, 10-port, single signal, with LEDs, M12 main connection. Rated voltage: 10 to 30 VDC (24 VDC), rated current: ≤ 1.5 A (per port), ≤ 4.5 A (total), protection class: IP67, temperature range: -40 °C to 80 °C.

Technical specifications
Bus Input M8 (10-polig)
IO Ports 10 x M8 (3-polig)
Power Input M12
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes