5500 08DL1 313 10M | Lutronic
Sensor-actuator distributor, 8 x M12 (5 pole), 5500 08DL1 313 10M
Unit Price (€ / pc.)
189.9002 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
189.90 € *
Price list
Quantity
Price per unit*
1 pcs.
189.9002 €
2 pcs.
180.2969 €
5 pcs.
169.5750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator distributor, 5500 08DL1 313 10M, Lutronic
Passive distribution box M12, 8-port, double signal, with LEDs, main connection: PUR cable, gray, 10 m lenght. Rated voltage: 10 to 30 VDC (24 VDC), rated current: ≤ 2.0 A (per port), ≤ 8.0 A (total), protection class: IP67, temperature range: -40 °C to 80 °C.
Technical specifications
Bus Input | M12 (8-polig) | |
IO Ports | 8 x M12 (5-polig) | |
Power Input | Kabel | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |