5512 04DL1 | Lutronic

Sensor-actuator distributor, 4 x M12 (4 pole), 5512 04DL1

Order No.: 48F184
EAN: 4099889704242
MPN:
5512 04DL1
Series: 5512
5512 04DL1 Lutronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
103.4824 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
103.48 € *
Price list
Quantity
Price per unit*
1 pcs.
103.4824 €
2 pcs.
96.2472 €
5 pcs.
90.4757 €
10 pcs.
84.1449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator distributor, 5512 04DL1, Lutronic

Passive distribution box M12, 4-port, double signal, with LEDs, M12 main connection. Rated voltage: 10 to 30 VDC (24 VDC), rated current: ≤ 1.5 A (per port), ≤ 4.5 A (total), protection class: IP67, temperature range: -40 °C to 80 °C.

Technical specifications
Bus Input M12 (4-polig)
IO Ports 4 x M12 (4-polig)
Power Input M12
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes