81070 | LUXO
Table inlay socket for lamps, light-gray, BRK700068
Order No.: 07L4032
EAN: 4099891441074
MPN:
81070
BRK700068
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: On Request **
Table inlay sockets for lamps, type BRK700068.
Made of aluminum, general-purpose device.
Type: BRK700068, table inlay socket
Technical specifications
Accessory Type | Tischeinlassbuchse | |
Version | lichtgrau | |
Suitable for | Leuchten |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |