KFL026034 | LUXO

LED magnifier lamp, 3 diopter, white, LUXO KFL026034, KFM LED T105 Wh 111 840 3D CLA EU

Order No.: 07L3870
EAN: 7040670260345
MPN:
KFL026034
KFM LED T105 Wh 111 3D
KFL026034 LUXO Magnifying Lamps Image 1
KFL026034 LUXO Magnifying Lamps Image 2
Image may differ
Unit Price (€ / pc.)
420.903 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
420.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
420.903 €

LED magnifier lamps, type LUXO KFM LED.

With 2 semicircular dimmable LED modules, 3-stage dimmer, parallel triple pivot arm; Lens diameter: 125 mm. Operation: 230 VAC, 50 to 60 Hz. System power: 11 W. Lamp power: 11 W. Color temperature: 4000 K. Luminous flux: 900 lm. Arm length: 105 cm. Expected useful life: 50000 h. Supplied with table clamp.

Type: KFL026034, KFM LED T105 Wh 111 840 3D CLA EU, 3 diopter, white

Technical specifications
Art des Leuchtmittels LED
Dioptrien 3 dpt
ESD-Schutz No
Farbtemperatur 4000 K
Gewicht 4.2 kg
Leistung 11 W
Linsendurchmesser 125 mm
Nennspannung 230 V
Logistics
Ursprungsland NO
Zolltarifnummer 94052150
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes