KFL026036 | LUXO

LED magnifier lamp, 5 diopter, white, LUXO KFL026036, KFM LED T105 Wh 111 840 5D CLA EU

Order No.: 07L3872
EAN: 7040670260369
MPN:
KFL026036
KFM LED T105 Wh 111 5D
KFL026036 LUXO Magnifying Lamps Image 1
KFL026036 LUXO Magnifying Lamps Image 2
Image may differ
Unit Price (€ / pc.)
522.4933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
522.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
522.4933 €

LED magnifier lamps, type LUXO KFM LED.

With 2 semicircular dimmable LED modules, 3-stage dimmer, parallel triple pivot arm; Lens diameter: 125 mm. Operation: 230 VAC, 50 to 60 Hz. System power: 11 W. Lamp power: 11 W. Color temperature: 4000 K. Luminous flux: 900 lm. Arm length: 105 cm. Expected useful life: 50000 h. Supplied with table clamp.

Type: KFL026036, KFM LED T105 Wh 111 840 5D CLA EU, 5 diopter, white

Technical specifications
Illuminant type LED
Dioptrys 5 dpt
ESD protection No
Colour temperature 4000 K
Weight 4.2 kg
Power 11 W
Rated voltage 240 V
Logistics
Country of origin NO
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes