KFL026037 | LUXO
LED magnifier lamp, 5 diopter, gray, LUXO KFL026037, KFM LED T105 Lg 111 840 5D CLA EU
Order No.: 07L3873
EAN: 7040670260376
MPN:
KFL026037
KFM LED T105 Lg 111 5D
Unit Price (€ / pc.)
460.4824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
460.48 € *
Price list
Quantity
Price per unit*
1 pcs.
460.4824 €
3 pcs.
446.6784 €
10 pcs.
431.3274 €
25 pcs.
419.8082 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED magnifier lamps, type LUXO KFM LED.
With 2 semicircular dimmable LED modules, 3-stage dimmer, parallel triple pivot arm; Lens diameter: 125 mm. Operation: 230 VAC, 50 to 60 Hz. System power: 11 W. Lamp power: 11 W. Color temperature: 4000 K. Luminous flux: 900 lm. Arm length: 105 cm. Expected useful life: 50000 h. Supplied with table clamp.
Type: KFL026037, KFM LED T105 Lg 111 840 5D CLA EU, 5 diopter, gray
Technical specifications
Illuminant type | LED | |
Dioptrys | 5 dpt | |
Lens diameter | 125 mm | |
Rated voltage | 230 V | |
Power | 11 W | |
ESD protection | No | |
Colour temperature | 4000 K | |
Weight | 4.5 kg |
Download
Logistics
Country of origin | NO |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |