KFL026050 | LUXO
LED magnifier lamp, 3 diopter, black, LUXO KFL026050, KFM LED T105 Bl 111 840 5D CLA ESD EU
Order No.: 07L3875
EAN: 7040670260505
MPN:
KFL026050
KFM LED T105 Bl 111 5D ESD
Unit Price (€ / pc.)
616.1701 € *
Available: 0 pcs.
Leadtime: On Request **
ESD version.
Type: KFL026050, KFM LED T105 Bl 111 840 5D CLA ESD EU, 5 diopter, black
Technical specifications
Illuminant type | LED | |
Dioptrys | 3 dpt | |
ESD protection | Yes | |
Colour temperature | 4000 K | |
Weight | 4.5 kg | |
Power | 11 W | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | NO |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |