KFL026099 | LUXO

LED magnifier lamp, 3 diopter, black, LUXO KFL026099, KFM LED T105 Bl 111 840 3D CLA ESD EU

Order No.: 07L3874
EAN: 7040670260994
MPN:
KFL026099
KFM LED T105 Bl 111 3D ESD
KFL026099 LUXO Magnifying Lamps Image 1
KFL026099 LUXO Magnifying Lamps Image 2
Image may differ
Unit Price (€ / pc.)
592.4177 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
592.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
592.4177 €

ESD version.

Type: KFL026099, KFM LED T105 Bl 111 840 3D CLA ESD EU, 3 diopter, black

with 2 semicircular dimmable LED modules, 3-stage dimmer, parallel triple pivot arm

Lens diameter: 125 mm.

Operation: 230 VAC, 50 to 60 Hz

System power: 11 W

Lamp power: 11 W.

Color temperature: 4000 K

Luminous flux: 900 lm

Arm length: 105 cm.

Expected useful life: 50000 h

Supplied with table clamp

Technical specifications
Illuminant type LED
Dioptrys 3 dpt
ESD protection Yes
Colour temperature 4000 K
Weight 3.9 kg
Power 11 W
Rated voltage 240 V
Logistics
Country of origin NO
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes