WAL025948 | LUXO
LED magnifier lamp, 3.5 diopter, white, LUXO Wave LED, WAL025948
Unit Price (€ / pc.)
592.4177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
592.42 € *
Price list
Quantity
Price per unit*
1 pcs.
592.4177 €
3 pcs.
574.6391 €
10 pcs.
554.8970 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED magnifier lamps with 3D function, type LUXO Wave LED.
For industrial applications, shadow-free illumination through light from both sides or 3D magnification through light from one side; Light source: 2 x 6.0 W LED modules with 3-step dimming and auto-off after 4 or 9 hours. Operation: 230 VAC, 50 to 60 Hz. System power: 13 W,. Lamp power: 12 W. Color temperature: 4000 K. Luminous flux: 600 lm. Arm length: 105 cm.
Type: WAL025948, 3.5 diopter, white
Technical specifications
Illuminant type | LED | |
Dioptrys | 3,5 dpt | |
ESD protection | No | |
Colour temperature | 4000 K | |
Weight | 4.7 kg | |
Power | 12 W | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | NO |
Customs tariff number | 94052150 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |