AIL024525 + BRK024757 | LUXO
LED-table light, 300 lm, IP20, AIL024525 + BRK024757
LED desktop luminaires, type Luxo Air LED.
Self-balancing workplace luminaire, lamp head remains in parallel to the surface; Housing: steel sheet, aluminum-gray. Arm length: 60 mm. Luminous flux: 300 lm. Color temperature: 3200 K. Color rendering: CRI>90. Light distribution (indirectly/directly): 0/100. Lens: asymmetric. Light source: 1 LED 6.0 W. Operating voltage: 100 to 240 V, 50 to 60 Hz. Degree of protection: IP 20. Ambient temperatures: max. 25 °C. Weight: 1.32 kg. Supplied with table stand.
Type: AIL024525, desktop luminaire Luxo Air LED
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 300 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | sheet steel | |
| Degree of protection (IP) | IP20 | |
| Length | 575 mm | |
| Width | 320 mm |
| Property | Value |
|---|---|
| Country of origin | NO |
| Customs tariff number | 94052190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |