FRF217832 | LUXO
LED-workstation floor light, 1000 lm, IP20, FRF217832
Unit Price (€ / pc.)
1,284.6645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,284.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,284.6645 €
LED office floor lamps, type Luxo FREE-F.
With direct and indirect light distribution, inner reflector and double-prismatic hood; Operation: 220 to 240 V, 50 to 60 Hz. Lamp power: 117 W. Color temperature: 4000 K. Luminous flux: 10000 lm. Light distribution direct/indirect: 70/30. Expected useful life: 50000 h. Body material: aluminum, with solid steel base. Dimensions: W 32, L 57,5, H 190 cm.
Dimmable, with motion sensor and daylight sensor.
Type: FRF217832, FREE-F GR LED 10000 HFDd 840 SD CP2 D-SEN PR/GL, gray
Technical specifications
Illuminant type | LED | |
Width | 320 mm | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Length | 575 mm | |
Luminous flux | 1000 lm | |
Degree of protection (IP) | IP20 | |
Depth | 1900 mm | |
Rechargeable | No |
Download
Logistics
Country of origin | SE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |