FRF218452 | LUXO
LED-workstation floor light, 10000 lm, IP20, FRF218452
Unit Price (€ / pc.)
975.0503 € *
Available: 0 pcs.
Leadtime: On Request **
LED office floor lamp, dimmable, type Luxo FREE-F
With direct and indirect light distribution, inner reflector and double-prismatic hood.
Operation: 220 to 240 V, 50 to 60 Hz
Lamp power: 117 W
Color temperature: 4000 K
Luminous flux: 10000 lm
Light distribution direct/indirect: 30/70
Expected useful life: 50000 h
Body material: aluminum, with solid steel base
Color: gray
Dimensions: W 32, L 57,5, H 190 cm
Technical specifications
Illuminant type | LED | |
Width | 320 mm | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Length | 575 mm | |
Luminous flux | 10000 lm | |
Degree of protection (IP) | IP20 | |
Depth | 1900 mm | |
Rechargeable | No |
Download
Logistics
Country of origin | SE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |