FRF218462 | LUXO
LED-workstation floor light, 10000 lm, IP20, FRF218462
LED office floor lamps, type Luxo FREE-F.
With direct and indirect light distribution, inner reflector and double-prismatic hood; Operation: 220 to 240 V, 50 to 60 Hz. Lamp power: 117 W. Color temperature: 4000 K. Luminous flux: 10000 lm. Light distribution direct/indirect: 70/30. Expected useful life: 50000 h. Body material: aluminum, with solid steel base. Dimensions: W 32, L 57,5, H 190 cm.
Dimmable.
Type: FRF218462, FREE-F WH LED 10000 HFDd 840 SD CP2 PR/GL, white
Illuminant type | LED | |
Width | 320 mm | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Length | 575 mm | |
Luminous flux | 10000 lm | |
Degree of protection (IP) | IP20 | |
Depth | 1900 mm | |
Rechargeable | No |
Country of origin | SE |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |