FRF218466 | LUXO

LED-workstation floor light, 10000 lm, IP20, FRF218466

Order No.: 07L4028
EAN: 7332402184662
MPN:
FRF218466
FREE-F WH LED HFDdSD CP2 D-SEN
Series: FREE-F
FRF218466 LUXO Workplace Lamps Image 1
FRF218466 LUXO Workplace Lamps Image 2
FRF218466 LUXO Workplace Lamps Image 3
Image may differ
Unit Price (€ / pc.)
1,279.8331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,279.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1,279.8331 €
3 pcs.
1,241.4318 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED office floor lamps, type Luxo FREE-F.

With direct and indirect light distribution, inner reflector and double-prismatic hood; Operation: 220 to 240 V, 50 to 60 Hz. Lamp power: 117 W. Color temperature: 4000 K. Luminous flux: 10000 lm. Light distribution direct/indirect: 70/30. Expected useful life: 50000 h. Body material: aluminum, with solid steel base. Dimensions: W 32, L 57,5, H 190 cm.

Dimmable, with motion sensor and daylight sensor.

Type: FRF218466, FREE-F WH LED 10000 HFDd 840 SD CP2 D-SEN PR/GL, white

Technical specifications
Illuminant type LED
Width 320 mm
Explosion Safe No
Shell Material Aluminium
Length 575 mm
Luminous flux 10000 lm
Degree of protection (IP) IP20
Depth 1900 mm
Rechargeable No
Logistics
Country of origin SE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes