LX0700 | Luxula
Mounting kit, for LED panel, LX0700
Order No.: 27L5104
EAN: 4260508893917
MPN:
LX0700
Unit Price (€ / pc.)
22.4077 € *
Available: 0 pcs.
Leadtime: On Request **
LED panel surface-mounted frame, LX0700, Luxula
LED panel surface-mounted frame 62x62 cm, pluggable.
Technical specifications
Anschluss | Steckanschluss | |
Geeignet für | LED-Panel | |
Material | Metall | |
Produkt-Art | Montagesatz |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 94059900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |