LX0718 | Luxula
Mounting frame, for LED panel, LX0718
Order No.: 27L5109
EAN: 4260508894938
MPN:
LX0718
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: On Request **
LED panel surface-mounted frame, LX0718, Luxula
LED panel surface-mounted frame 120x30 cm, pluggable, specially for backlit panels.
Technical specifications
Connection | Steckanschluss | |
Suitable for | LED-Panel | |
Material | Aluminium | |
Product type | Aufbaurahmen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94059900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |