LX100460 | Luxula

LED module, 5W, 435lm, 2700K, 38°, 20mm height

Order No.: 27L5127
EAN: 4260508895614
MPN:
LX100460
LX100460 Luxula LED Modules Image 1
LX100460 Luxula LED Modules Image 2
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €

LED module, LX100460, Luxula

LED module, 5 W, 435 lm, 2700 K, 38°, ceramic housing, 25 mm installation height.

Technical specifications
Ausführung LED-Modul
Farbe weiß
Farbtemperatur 2700 K
Leistung 5 W
Lichtstrom 435 lm
Lichtstrom pro Meter 435 lm - 672 cd
Nennspannung 230 V
Logistics
Ursprungsland CN
Zolltarifnummer 85395100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes