LX-UHB-150-5000 | Luxula

LED high bay light, 150 W, 240 V, 14400 lm, 5000 K, 120°, LX-UHB-150-5000

Order No.: 27L5051
EAN: 4260508895904
MPN:
LX-UHB-150-5000
LX-UHB-150-5000 Luxula Luminaires and Light Fixtures Image 1
LX-UHB-150-5000 Luxula Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
51.051 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.051 €

LED-HighBay, LX-UHB-150-5000, Luxula

This LED HighBay is ideal for use in warehouses and industrial halls, factories, workshops, production facilities, sports facilities, supermarkets, department stores and showrooms. It is designed for suspension from ceilings or beams. The LED HighBay generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.

Technical specifications
Radiation angle 120 °
Version LED Hallenleuchte
diameter 310 mm
Energy efficiency class F
Colour schwarz
Colour temperature 5000 K
Height 93 mm
Power 150 W
Luminous flux 14400 lm
average nominal life 54000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes