LX-UHB-200-5000 | Luxula
LED high bay light, 200 W, 240 V, 20100 lm, 5000 K, 120°, LX-UHB-200-5000
Order No.: 27L5052
EAN: 4260508895911
MPN:
LX-UHB-200-5000
Unit Price (€ / pc.)
75.5769 € *
Available: 0 pcs.
Leadtime: On Request **
LED-HighBay, LX-UHB-200-5000, Luxula
This LED HighBay is ideal for use in warehouses and industrial halls, factories, workshops, production facilities, sports facilities, supermarkets, department stores and showrooms. It is designed for suspension from ceilings or beams. The LED HighBay generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Hallenleuchte | |
diameter | 360 mm | |
Energy efficiency class | F | |
Colour | schwarz | |
Colour temperature | 5000 K | |
Height | 93 mm | |
Power | 200 W | |
Luminous flux | 20100 lm | |
average nominal life | 54000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |