LX300110 | Luxula

LED CCT downlight, 6 W, 240 V, 525 lm, 120°, LX300110

Order No.: 27L5131
EAN: 4260508895393
MPN:
LX300110
LX300110 Luxula Luminaires and Light Fixtures Image 1
LX300110 Luxula Luminaires and Light Fixtures Image 2
LX300110 Luxula Luminaires and Light Fixtures Image 3
LX300110 Luxula Luminaires and Light Fixtures Image 4
LX300110 Luxula Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
7.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6517 €

LED CCT Downlight, LX300110, Luxula

LED CCT downlight, 6 W, 525 lm, ø 115 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.

Technical specifications
Radiation angle 120 °
Version LED CCT-Downlight
diameter 115 mm
Colour weiß
Height 32 mm
Power 6 W
Luminous flux 525 lm
average nominal life 25000 h
Rated voltage 240 V
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes