LX300119 | Luxula
LED CCT downlight, 12 W, 240 V, 1190 lm, 120°, LX300119
Order No.: 27L5136
EAN: 4260508895485
MPN:
LX300119
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: On Request **
LED CCT Downlight, LX300119, Luxula
LED CCT downlight, 12 W, 1190 lm, 165 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.
Technical specifications
Radiation angle | 120 ° | |
Version | LED CCT-Downlight | |
Width | 165 mm | |
Colour | weiß | |
Height | 32 mm | |
Length | 165 mm | |
Power | 12 W | |
Luminous flux | 1190 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054231 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |