LX300120 | Luxula

LED CCT downlight, 18 W, 240 V, 1880 lm, 120°, LX300120

Order No.: 27L5137
EAN: 4260508895492
MPN:
LX300120
LX300120 Luxula Luminaires and Light Fixtures Image 1
LX300120 Luxula Luminaires and Light Fixtures Image 2
LX300120 Luxula Luminaires and Light Fixtures Image 3
LX300120 Luxula Luminaires and Light Fixtures Image 4
LX300120 Luxula Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
14.2562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2562 €

LED CCT Downlight, LX300120, Luxula

LED CCT downlight, 18 W, 1880 lm, 220 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.

Technical specifications
Radiation angle 120 °
Version LED CCT-Downlight
Width 220 mm
Colour weiß
Height 32 mm
Length 220 mm
Power 18 W
Luminous flux 1880 lm
average nominal life 25000 h
Rated voltage 240 V
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes