LX300121 | Luxula
LED CCT downlight, 24 W, 240 V, 2565 lm, 120°, LX300121
Order No.: 27L5138
EAN: 4260508895508
MPN:
LX300121
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Leadtime: On Request **
LED CCT Downlight, LX300121, Luxula
LED CCT downlight, 24 W, 2565 lm, 220 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.
Technical specifications
Radiation angle | 120 ° | |
Version | LED CCT-Downlight | |
Width | 220 mm | |
Colour | weiß | |
Height | 32 mm | |
Length | 220 mm | |
Power | 24 W | |
Luminous flux | 2565 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054231 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |