LX400103 | Luxula
LED floodlight, 50 W, 240 V, 5000 lm, 3000 K, 100°, LX400103
Order No.: 27L5070
EAN: 4260508897342
MPN:
LX400103
Unit Price (€ / pc.)
16.4577 € *
Available: 10 pcs.
Leadtime: 1 Week **
LED floodlight, LX400103, Luxula
LED floodlight, 50 W, 3000 K (warm white), 5000 lm, black, IP65, TÜV-tested.
Technical specifications
Radiation angle | 100 ° | |
Version | LED Flutlichtstrahler | |
Width | 185 mm | |
Energy efficiency class | F | |
Colour | schwarz | |
Colour temperature | 3000 K | |
Height | 26 mm | |
Length | 217 mm | |
Power | 50 W | |
Luminous flux | 5000 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
average nominal life | 36000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |