LX400110 | Luxula
LED floodlight, 30 W, 240 V, 3000 lm, 4000 K, 100°, LX400110
Order No.: 27L5076
EAN: 4260508897410
MPN:
LX400110
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: On Request **
LED floodlight, LX400110, Luxula
LED floodlight, 30 W, 4000 K (neutral white), 3000 lm, black, IP65, TÜV-tested.
Technical specifications
Radiation angle | 100 ° | |
Version | LED Flutlichtstrahler | |
Width | 167 mm | |
Energy efficiency class | F | |
Colour | schwarz | |
Colour temperature | 4000 K | |
Height | 24 mm | |
Length | 187 mm | |
Power | 30 W | |
Luminous flux | 3000 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
average nominal life | 36000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |