LX400115 | Luxula

LED floodlight, 300 W, 240 V, 30000 lm, 4000 K, 100°, LX400115

Order No.: 27L5081
EAN: 4260508897465
MPN:
LX400115
LX400115 Luxula Luminaires and Light Fixtures Image 1
LX400115 Luxula Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.131 €

LED floodlight, LX400115, Luxula

LED floodlight, 300 W, 4000 K (neutral white), 30000 lm, black, IP65, TÜV-tested.

Technical specifications
Radiation angle 100 °
Version LED Flutlichtstrahler
Width 370 mm
Energy efficiency class F
Colour schwarz
Colour temperature 4000 K
Height 35 mm
Length 450 mm
Power 300 W
Luminous flux 30000 lm
max. operating temperature 50 °C
min. operating temperature -40 °C
average nominal life 36000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes