LX400124 | Luxula
LED floodlight with motion detector, 10 W, 240 V, 1000 lm, 4000 K, 100°, LX400124
Order No.: 27L5085
EAN: 4260508897519
MPN:
LX400124
Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 1 Week
LED floodlight, LX400124, Luxula
LED floodlight with motion detector, 10 W, 4000 K (neutral white), 1000 lm, black, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED floodlight with motion detector | |
| Power | 10 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 100 ° | |
| Length | 108 mm | |
| Width | 155 mm | |
| Height | 55 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |