LX400125 | Luxula

LED floodlight with motion detector, 20 W, 240 V, 2000 lm, 4000 K, 100°, LX400125

Order No.: 27L5086
EAN: 4260508897526
MPN:
LX400125
LX400125 Luxula Luminaires and Light Fixtures Image 1
LX400125 Luxula Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
17.1003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1003 €

LED floodlight, LX400125, Luxula

LED floodlight with motion detector, 20 W, 4000 K (neutral white), 2000 lm, black, IP65, TÜV-tested.

Technical specifications
Radiation angle 100 °
Version LED Flutlichtstrahler mit Bewegungsmelder
Width 180 mm
Energy efficiency class F
Colour schwarz
Colour temperature 4000 K
Height 55 mm
Length 143 mm
Power 20 W
Luminous flux 2000 lm
max. operating temperature 40 °C
min. operating temperature -20 °C
average nominal life 36000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes