LX500100 | Luxula
LED high bay light, 100 W, 240 V, 12000 lm, 5000 K, 90°, LX500100
Order No.: 27L5053
EAN: 4260508897663
MPN:
LX500100
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Leadtime: On Request **
LED-HighBay, LX500100, Luxula
LED HighBay, square, 100 W, 12000 lm, 5000 K (neutral white), IP65.
Technical specifications
Radiation angle | 90 ° | |
Version | LED Hallenleuchte | |
Width | 200 mm | |
Energy efficiency class | E | |
Colour | schwarz | |
Colour temperature | 5000 K | |
Height | 103 mm | |
Length | 200 mm | |
Power | 100 W | |
Luminous flux | 12000 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
average nominal life | 36000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |