LXSO500100 | Luxula
Solar CCT pendant light, rechargeable, 40 W, 500 lm, LXSO500100
Order No.: 27L5158
EAN: 4260508890329
MPN:
LXSO500100
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: On Request **
Solar pendant light, LXSO500100, Luxula
This pendant light with 6W PV output and 500 lumen brightness produces bright and pleasant light for perfect illumination of your outdoor area. The adjustable color temperature allows you to create the atmosphere you want.
Technical specifications
Version | Solar CCT Hängeleuche | |
diameter | 190 mm | |
Colour | schwarz | |
Height | 80 mm | |
Power | 40 W | |
Luminous flux | 500 lm | |
average nominal life | 25000 h | |
Degree of protection (IP) | IP65 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054139 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |