LXSO500101 | Luxula

Solar CCT pendant light, rechargeable, 100 W, 1200 lm, LXSO500101

Order No.: 27L5159
EAN: 4260508890336
MPN:
LXSO500101
LXSO500101 Luxula Luminaires and Light Fixtures Image 1
LXSO500101 Luxula Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
55.811 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.811 €

Solar pendant light, LXSO500101, Luxula

This pendant light with 10W PV output and 1200 lumen brightness produces bright and pleasant light for perfect illumination of your outdoor area. The adjustable color temperature allows you to create the atmosphere you want.

Technical specifications
Version Solar CCT Hängeleuche
diameter 275 mm
Colour schwarz
Height 110 mm
Power 100 W
Luminous flux 1200 lm
average nominal life 25000 h
Degree of protection (IP) IP65
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054139
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes