LXSO700100 | Luxula
Solar wall light, rechargeable, 5 W, 500 lm, 6500 K, LXSO700100
Order No.: 27L5160
EAN: 4260508890541
MPN:
LXSO700100
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Solar wall light with PIR sensor, LXSO700100, Luxula
The solar wall light is equipped with an integrated PIR sensor (passive infrared) that detects movement at a range of up to 12 meters. This means the light switches on automatically when someone is nearby, providing you with reliable lighting whenever you need it. The PIR sensor also helps to save energy as the light is only activated when it is actually needed.
Technical specifications
Version | Solar Wandleuchte | |
Width | 130 mm | |
Colour | schwarz | |
Colour temperature | 6500 K | |
Height | 28 mm | |
Length | 160 mm | |
Power | 5 W | |
Luminous flux | 500 lm | |
average nominal life | 25000 h | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054139 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |