LXSO700101 | Luxula
Solar wall light, rechargeable, 10 W, 1000 lm, 6500 K, LXSO700101
Order No.: 27L5161
EAN: 4260508890558
MPN:
LXSO700101
Unit Price (€ / pc.)
28.441 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Solar wall light with PIR sensor, LXSO700101, Luxula
The solar wall light is equipped with an integrated PIR sensor (passive infrared) that detects movement at a range of up to 12 meters. This means the light switches on automatically when someone is nearby, providing you with reliable lighting whenever you need it. The PIR sensor also helps to save energy as the light is only activated when it is actually needed.
Technical specifications
Version | Solar Wandleuchte | |
Width | 140 mm | |
Colour | schwarz | |
Colour temperature | 6500 K | |
Height | 26 mm | |
Length | 350 mm | |
Power | 10 W | |
Luminous flux | 1000 lm | |
average nominal life | 25000 h | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054139 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |