LXSO800100 | Luxula
Solar street light, rechargeable, 50 W, 600 lm, 6500 K, LXSO800100
Order No.: 27L5156
EAN: 4260508890237
MPN:
LXSO800100
Unit Price (€ / pc.)
35.2478 € *
Available: 0 pcs.
Leadtime: On Request **
Solar street light, LXSO800100, Luxula
Solar street light with PIR sensor, car park light, 50 W, 600 lm, 6500 K, IP65.
Technical specifications
Version | Solar Straßenleuchte | |
Width | 235 mm | |
Colour | schwarz | |
Colour temperature | 6500 K | |
Height | 48 mm | |
Length | 394 mm | |
Power | 50 W | |
Luminous flux | 600 lm | |
average nominal life | 25000 h | |
Degree of protection (IP) | IP65 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054139 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |