10475 | M+S Damerius

Insulating tube, inside Ø 4.5 mm, natural, PUR, -20 to 155 °C, 10475

Order No.: 90F3420
EAN: 4099891193782
MPN:
10475
ADAGLAS 4,5 MM / NATUR
Series: ADAGLAS
10475 M+S Damerius Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.6065 € *
Available: 288 mtr.
Leadtime: 6 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6065 €
25 mtr.
1.3685 €
100 mtr.
1.2614 €
250 mtr.
1.2019 €
1000 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Glass filament insulating tubing, type Adaglas.

Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.

Technical attributes (type, internal diameter (ID)): Adaglas 45, ID 4.5 mm

Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 4.5 mm
Material PUR
max. operating temperature 155 °C
min. operating temperature -20 °C
Wall thickness 0.5 mm
Thermal class F
Logistics
Country of origin DE
Customs tariff number 70199000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes