10518 | M+S Damerius
Insulating tube, inside Ø 7 mm, natural, PUR, -20 to 155 °C, 10518
Unit Price (€ / mtr.)
2.0944 € *
Available: 218 mtr.
Leadtime: 4 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0944 €
25 mtr.
1.7731 €
100 mtr.
1.6422 €
250 mtr.
1.5589 €
1000 mtr.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glass filament insulating tubing, type Adaglas.
Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.
Technical attributes (type, internal diameter (ID)): Adaglas 70, ID 7.0 mm
Technical specifications
Version | Isolierschlauch | |
Colour | natur | |
Inner diameter | 7 mm | |
Material | PUR | |
max. operating temperature | 155 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.5 mm | |
Thermal class | F |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70199000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |