10626 | M+S Damerius
Insulating tube, inside Ø 1.5 mm, natural, glass silk, silicone dispersion, -45 to 230 °C, 10626
Unit Price (€ / mtr.)
1.3328 € *
Available: 0 mtr.
Next delivery: 813 mtr. on 2025-05-16
Leadtime: 5 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
10 mtr.
1.3328 €
50 mtr.
1.1781 €
250 mtr.
1.0115 €
1000 mtr.
0.8925 €
2500 mtr.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon glass filament insulating tubing, type Adasil.
Fabric-containing insulating tubing compliant with EN 60684; Fabrics: glass filament. Varnish: silicon dispersion. Color: plain. Wall thickness: 0.5 mm. Dielectric strength: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: C. Heat resistance: 230 °C (briefly up to 300 °C).
Technical attributes (type, internal diameter (ID)): Adasil 15, ID 1.5 mm
Technical specifications
Version | Isolierschlauch | |
Colour | natur | |
Inner diameter | 1.5 mm | |
Material | Glasseide, Silikon-Dispersion | |
max. operating temperature | 230 °C | |
min. operating temperature | -45 °C | |
Wall thickness | 0.5 mm | |
Thermal class | C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70199000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |