10890 | M+S Damerius

Insulating tube, inside Ø 3.5 mm, natural, PUR, -20 to 155 °C, 10890

Order No.: 90F3416
EAN: 4099891193768
MPN:
10890
ADAGLAS 3,5 MM / NATUR
Series: ADAGLAS
10890 M+S Damerius Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.3804 € *
Available: 1,025 mtr.
Leadtime: 6 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3804 €
25 mtr.
1.1781 €
100 mtr.
1.0829 €
250 mtr.
1.0353 €
1000 mtr.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Glass filament insulating tubing, type Adaglas.

Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.

Technical attributes (type, internal diameter (ID)): Adaglas 35, ID 3.5 mm

Technical specifications
Ausführung Isolierschlauch
Farbe natur
Innendurchmesser 3.5 mm
Material PUR
max. Temperatur 155 °C
min. Temperatur -20 °C
Wanddicke 0.5 mm
Wärmeklasse F
Logistics
Ursprungsland DE
Zolltarifnummer 70199000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes