10989 | M+S Damerius

Insulating tube, inside Ø 4 mm, natural, glass silk, silicone dispersion, -45 to 230 °C, 10989

Order No.: 90F3466
EAN: 4099891193928
MPN:
10989
ADASIL 4,0 MM / NATUR
Series: ADASIL
10989 M+S Damerius Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.4752 € *
Available: 1,815 mtr.
Next delivery: 1,000 mtr. on 2025-07-18
Leadtime: 15 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4752 €
25 mtr.
2.1063 €
100 mtr.
1.9516 €
250 mtr.
1.8564 €
1000 mtr.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon glass filament insulating tubing, type Adasil.

Fabric-containing insulating tubing compliant with EN 60684; Fabrics: glass filament. Varnish: silicon dispersion. Color: plain. Wall thickness: 0.5 mm. Dielectric strength: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: C. Heat resistance: 230 °C (briefly up to 300 °C).

Technical attributes (type, internal diameter (ID)): Adasil 40, ID 4.0 mm

Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 4 mm
Material Glasseide, Silikon-Dispersion
max. operating temperature 230 °C
min. operating temperature -45 °C
Wall thickness 0.5 mm
Thermal class C
Logistics
Country of origin DE
Customs tariff number 70199000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes