11148 | M+S Damerius

Insulating tube, inside Ø 0.8 mm, natural, PUR, -20 to 155 °C, 11148

Order No.: 90F3402
EAN: 4099891193706
MPN:
11148
ADAGLAS 0,8 MM / NATUR
Series: ADAGLAS
11148 M+S Damerius Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.6783 € *
Available: 1,348 mtr.
Leadtime: 5 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 mtr.
0.6783 €
50 mtr.
0.6307 €
100 mtr.
0.5712 €
500 mtr.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Glass filament insulating tubing, type Adaglas.

Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.

Technical attributes (type, internal diameter (ID)): Adaglas 08, ID 0.8 mm

Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 0.8 mm
Material PUR
max. operating temperature 155 °C
min. operating temperature -20 °C
Wall thickness 0.5 mm
Thermal class F
Logistics
Country of origin DE
Customs tariff number 70199000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes