11199 | M+S Damerius

Insulating tube, inside Ø 0.5 mm, natural, glass silk, silicone dispersion, -45 to 230 °C, 11199

Order No.: 90F3450
EAN: 4099891193843
MPN:
11199
ADASIL 0,5 MM / NATUR
Series: ADASIL
11199 M+S Damerius Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.1186 € *
Available: 995 mtr.
Leadtime: 3 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
10 mtr.
1.1186 €
50 mtr.
0.9877 €
250 mtr.
0.8568 €
1000 mtr.
0.7497 €
2500 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon glass filament insulating tubing, type Adasil.

Fabric-containing insulating tubing compliant with EN 60684; Fabrics: glass filament. Varnish: silicon dispersion. Color: plain. Wall thickness: 0.5 mm. Dielectric strength: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: C. Heat resistance: 230 °C (briefly up to 300 °C).

Technical attributes (type, internal diameter (ID)): Adasil 05, ID 0.5 mm

Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 0.5 mm
Material Glasseide, Silikon-Dispersion
max. operating temperature 230 °C
min. operating temperature -45 °C
Wall thickness 0.5 mm
Thermal class C
Logistics
Country of origin DE
Customs tariff number 70199000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes