11234 | M+S Damerius
Insulating tube, inside Ø 1 mm, natural, PUR, -20 to 155 °C, 11234
Unit Price (€ / mtr.)
0.8687 € *
Available: 1,724 mtr.
Leadtime: 9 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 mtr.
0.8687 €
50 mtr.
0.7616 €
250 mtr.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glass filament insulating tubing, type Adaglas.
Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.
Technical attributes (type, internal diameter (ID)): Adaglas 10, ID 1.0 mm
Technical specifications
Version | Isolierschlauch | |
Colour | natur | |
Inner diameter | 1 mm | |
Material | PUR | |
max. operating temperature | 155 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.5 mm | |
Thermal class | F |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70199000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |