13440 | M+S Damerius

Insulating tube, inside Ø 5 mm, natural, glass silk, silicone dispersion, -45 to 230 °C, 13440

Order No.: 90F3470
EAN: 4099891193942
MPN:
13440
ADASIL 5,0 MM / NATUR
Series: ADASIL
13440 M+S Damerius Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.9750 € *
Available: 747 mtr.
Next delivery: 500 mtr. on 2025-05-30
Leadtime: 24 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9750 €
25 mtr.
2.5347 €
100 mtr.
2.3443 €
250 mtr.
2.2253 €
1000 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon glass filament insulating tubing, type Adasil.

Fabric-containing insulating tubing compliant with EN 60684; Fabrics: glass filament. Varnish: silicon dispersion. Color: plain. Wall thickness: 0.5 mm. Dielectric strength: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: C. Heat resistance: 230 °C (briefly up to 300 °C).

Technical attributes (type, internal diameter (ID)): Adasil 50, ID 5.0 mm

Technical specifications
Ausführung Isolierschlauch
Farbe natur
Innendurchmesser 5 mm
Material Glasseide, Silikon-Dispersion
max. Temperatur 230 °C
min. Temperatur -45 °C
Wanddicke 0.5 mm
Wärmeklasse C
Logistics
Ursprungsland DE
Zolltarifnummer 70199000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes