17.005 | Magnetfabrik Bonn
Ring magnet, plastic-bonded, 23.2 mm, 4 mm, 140 °C, 17.005
Order No.: 29G564
EAN: 4099889490374
MPN:
17.005
Abgekündigt
Unit Price (€ / pc.)
5.2122 € *
Available: 70 pcs.
Leadtime: On Request **
Synthetic annular magnet made of Neofer 55/100 p, type 17.
Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: radial, one pole inside and one outside. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.
Technical attributes (type, dimensions (without tolerance definition), outer diameter (D), inner diameter (Id), height (H)): 17.005, D 23.2, Id 10.6, H 4.0 mm.
Technical specifications
diameter | 23.2 mm | |
Height | 4 mm | |
Magnetisation | Radial | |
Material | Neofer | |
Remanence | 0.58 T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |