67.016 | Magnetfabrik Bonn
Round magnet, plastic-bonded, 9.5 mm, 7 mm, 140 °C, 67.016
Order No.: 29G542
EAN: 4099889490312
MPN:
67.016
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.1293 €
50 pcs.
3.6295 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Synthetic round-block magnet made of Neofer 55/100 p, type 67.
Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: Axial. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.
Technical attributes (type, dimensions (without tolerance definition), diameter (D), height (H)): 67,016, D 9.5, H 7.0 mm.
Technical specifications
diameter | 9.5 mm | |
Height | 7 mm | |
Magnetisation | axial | |
Material | neofer | |
Remanence | 0.58 T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |