2410.0501 | Marquardt
Foot switch, momentary, 2 x 1 pole, 1 Form A (N/O), Off-(On), 6 A/250 VAC, 2410.0501
Foot switches series 2410, type Marquardt 2410.
Robust, extended useful life, slip-proof with rubber feet, with suspension opening, single- or double-pole or 2 x single-pole; Switching function: CO or NO, or CO/NO combination. Breaking capacity: 6.0 (2.5) A/250 VAC 5E4. Leakage current resistance: PTI 250. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: < 3.0 mm. Termination type: built-in socket terminals M 3, or connecting cable. Housing and foot plate material: PA, black. Contact material: Ag. Test logo: ENEC, UL
With M 3 socket terminals.
Technical attributes (type, number of poles, switching function, switch actuating force): 2410.0501, 2 x single-pole, combination, 22 ±4,0 N (stage 1), 31 ±5.0 N (stage 2)
Latching switching function | 1 Schließer | |
Pin number | 2 x 1-polig | |
Shift position | Aus-(Ein) | |
Color of body | schwarz | |
Connection | Klemmanschluss M3 | |
Breaking capacity | 6 A/250 VAC | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |