2420.0101 | Marquardt
Foot switch, momentary, 1 pole, 1 Form A (N/O), Off-(On), 14 A/250 VAC, 2420.0101
Foot switches series 2420, type Marquardt 2420.
Compact design, clearly perceptible tactile feedback, stable and slip-proof, dust-and water-proof; Rated voltage: 250 V. Rated current: 16 (8.0) A. Contact resistance: max. 100 mohm. Actuating force: 29 to 51 N/m. Ambient temperatures: –40 to +85 °C. Mechanical useful life: 100000 cycles. Electrical useful life: 10000/25000 cycles at 16 (8.0) A/16 (4.0) A. Degree of protection: IP 65/67, switch travel 1 Step/2 Step: 3.9/7.3 mm. Dimensions: 149 x 98.6 x 47 mm. Foot actuation height: 27.4 mm.
Technical attributes (type, switching function, color): 2420.0101, OFF-ON, black
Latching switching function | 1 Schließer | |
Pin number | 1-polig | |
Shift position | Aus-(Ein) | |
Color of body | schwarz | |
Connection | Klemmanschluss M3 | |
Breaking capacity | 14 A/250 VAC | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 12 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |