2420.0102 | Marquardt

Foot switch, momentary, 1 pole, 1 Form A (N/O), Off-(On), 14 A/250 VAC, 2420.0102

Order No.: 26G202
EAN: 4099889222999
MPN:
2420.0102
Series: 2420
2420.0102 Marquardt Foot Switches
Image may differ
Unit Price (€ / pc.)
52.1101 € *
Available: 0 pcs.
Next delivery: 32 pcs. on 2025-05-25
Leadtime: 14 Weeks **
Total Price:
52.11 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1101 €
12 pcs.
45.8626 €
24 pcs.
44.6131 €
48 pcs.
43.3636 €
192 pcs.
40.8527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Foot switches series 2420, type Marquardt 2420.

Compact design, clearly perceptible tactile feedback, stable and slip-proof, dust-and water-proof; Rated voltage: 250 V. Rated current: 16 (8.0) A. Contact resistance: max. 100 mohm. Actuating force: 29 to 51 N/m. Ambient temperatures: –40 to +85 °C. Mechanical useful life: 100000 cycles. Electrical useful life: 10000/25000 cycles at 16 (8.0) A/16 (4.0) A. Degree of protection: IP 65/67, switch travel 1 Step/2 Step: 3.9/7.3 mm. Dimensions: 149 x 98.6 x 47 mm. Foot actuation height: 27.4 mm.

Technical attributes (type, switching function, color): 2420.0102, OFF-ON, light-gray

Technical specifications
Latching switching function 1 Schließer
Pin number 1-polig
Shift position Aus-(Ein)
Color of body grau
Connection Klemmanschluss M3
Breaking capacity 14 A/250 VAC
Degree of protection (IP) IP65/IP67
Logistics
Country of origin TN
Customs tariff number 85365080
Original Packaging Karton mit 12 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes