2066.2102 | Marquardt

Pressure sensor, 0-65 psi (0-4.5 bar/0-450 kPa), 5 VDC, 2066.2102

Order No.: 19K9900
EAN: 4099889455991
MPN:
2066.2102
Series: 2066
2066.2102 Marquardt Pressure Sensors
Image may differ
Unit Price (€ / pc.)
18.8020 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,880.20 € *
Price list
Quantity
Price per unit*
100 pcs.
18.8020 €
500 pcs.
17.6715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Analog pressure sensor, 2066.2102, Marquardt

Features

  • Robust design and special materials
  • Fully automatic 100% final test and calibration
  • Suitable for high temperatures
  • High quality
  • High endurance

Applications

  • HVAC technology
  • Heat pumps
  • Solar thermal systems
  • Controlled pumps and valves
  • Large household appliances
Technical specifications
Version analog
max. operating temperature 70 °C
measurement range 0-65 psi (0-4,5 bar/0-450 kPa)
min. operating temperature -10 °C
Assembly Steckflansch
Product type Drucksensor
Voltage 5 VDC
Logistics
Country of origin TN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes